Inverter IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel 5-TSSOP
SOT 353

74LVC1GU04GW-Q100H

DigiKey Part Number
1727-1183-2-ND - Tape & Reel (TR)
1727-1183-1-ND - Cut Tape (CT)
1727-1183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1GU04GW-Q100H
Description
IC INVERTER 1CH 1-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1GU04GW-Q100H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.33V ~ 1.1V
Mfr
Input Logic Level - High
1.32V ~ 4.4V
Series
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-TSSOP
Voltage - Supply
1.65V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
4 µA
Base Product Number
Current - Output High, Low
32mA, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 782
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,78500 Kč17,85 Kč
251,56240 Kč39,06 Kč
1001,31870 Kč131,87 Kč
2501,20192 Kč300,48 Kč
5001,13138 Kč565,69 Kč
1 0001,07363 Kč1 073,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,00202 Kč3 006,06 Kč
6 0000,96706 Kč5 802,36 Kč
9 0000,94953 Kč8 545,77 Kč
15 0000,93011 Kč13 951,65 Kč
21 0000,91876 Kč19 293,96 Kč
30 0000,90784 Kč27 235,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč