Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 6A 32-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8650SPJV#TRPBF

DigiKey Part Number
505-LT8650SPJV#TRPBFTR-ND - Tape & Reel (TR)
505-LT8650SPJV#TRPBFCT-ND - Cut Tape (CT)
505-LT8650SPJV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8650SPJV#TRPBF
Description
IC REG BUCK ADJ 6A DL 32LQFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 6A 32-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8650SPJV#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
42V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
300kHz ~ 3MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
Voltage - Input (Min)
2.6V
Supplier Device Package
32-LQFN (6x4)
Voltage - Input (Max)
42V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 308
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1464,27000 Kč464,27 Kč
10371,39200 Kč3 713,92 Kč
25348,18880 Kč8 704,72 Kč
100327,69480 Kč32 769,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500290,79164 Kč726 979,10 Kč
Manufacturers Standard Package
Unit Price without VAT:464,27000 Kč
Unit Price with VAT:561,76670 Kč