
ADA4891-4WARUZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4891-4WARUZ-R7TR-ND - Tape & Reel (TR) 505-ADA4891-4WARUZ-R7CT-ND - Cut Tape (CT) 505-ADA4891-4WARUZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4891-4WARUZ-R7 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4891-4WARUZ-R7 Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 4.4mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 125 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 105 MHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 220 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,71600 Kč | 727,16 Kč |
| 25 | 66,93320 Kč | 1 673,33 Kč |
| 100 | 60,58130 Kč | 6 058,13 Kč |
| 250 | 57,54964 Kč | 14 387,41 Kč |
| 500 | 57,50722 Kč | 28 753,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,21873 Kč | 54 218,73 Kč |
| 2 000 | 52,98111 Kč | 105 962,22 Kč |
| 3 000 | 52,36124 Kč | 157 083,72 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |










