
SN74LV1T04QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV1T04QDCKRQ1TR-ND - Tape & Reel (TR) 296-SN74LV1T04QDCKRQ1CT-ND - Cut Tape (CT) 296-SN74LV1T04QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T04QDCKRQ1 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.85V |
Series | Input Logic Level - High 1.1V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.2ns @ 5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Voltage - Supply 1.6V ~ 5.5V | Supplier Device Package SC-70-5 |
Current - Quiescent (Max) 1 µA | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 25 | 6,24000 Kč | 156,00 Kč |
| 100 | 5,42030 Kč | 542,03 Kč |
| 250 | 5,02784 Kč | 1 256,96 Kč |
| 500 | 4,79092 Kč | 2 395,46 Kč |
| 1 000 | 4,62679 Kč | 4 626,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,35505 Kč | 13 065,15 Kč |
| 6 000 | 4,23714 Kč | 25 422,84 Kč |
| 9 000 | 4,17812 Kč | 37 603,08 Kč |
| 15 000 | 4,11270 Kč | 61 690,50 Kč |
| 21 000 | 4,07448 Kč | 85 564,08 Kč |
| 30 000 | 4,03771 Kč | 121 131,30 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |










