
LSF0102DCUR | |
|---|---|
DigiKey Part Number | 296-39070-2-ND - Tape & Reel (TR) 296-39070-1-ND - Cut Tape (CT) 296-39070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102DCUR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0102DCUR Models |
Category | Voltage - VCCB 0 V ~ 5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 0 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,30000 Kč | 83,00 Kč |
| 25 | 7,43280 Kč | 185,82 Kč |
| 100 | 6,47150 Kč | 647,15 Kč |
| 250 | 6,01140 Kč | 1 502,85 Kč |
| 500 | 5,73402 Kč | 2 867,01 Kč |
| 1 000 | 5,50585 Kč | 5 505,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,22416 Kč | 15 672,48 Kč |
| 6 000 | 5,08624 Kč | 30 517,44 Kč |
| 9 000 | 5,01723 Kč | 45 155,07 Kč |
| 15 000 | 4,94071 Kč | 74 110,65 Kč |
| 21 000 | 4,89600 Kč | 102 816,00 Kč |
| 30 000 | 4,85301 Kč | 145 590,30 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |











