


MP6602GV-Z | |
|---|---|
DigiKey Part Number | 1589-MP6602GV-ZTR-ND - Tape & Reel (TR) 1589-MP6602GV-ZCT-ND - Cut Tape (CT) 1589-MP6602GV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6602GV-Z |
Description | 35V STEPPER MOTOR DRIVER WITH ST |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 25-QFN (4x5) |
Datasheet | Datasheet |
Category | Step Resolution 1 ~ 1/32 |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 4A |
Part Status Active | Voltage - Supply 3V ~ 5.5V, 4.5V ~ 35V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 35V |
Function Driver - Fully Integrated, Control and Power Stage | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge (4) | Mounting Type Surface Mount |
Interface SPI | Package / Case 25-PowerVQFN |
Technology Power MOSFET | Supplier Device Package 25-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 10 | 127,33200 Kč | 1 273,32 Kč |
| 25 | 120,37720 Kč | 3 009,43 Kč |
| 100 | 104,33070 Kč | 10 433,07 Kč |
| 250 | 98,98036 Kč | 24 745,09 Kč |
| 500 | 88,81482 Kč | 44 407,41 Kč |
| 1 000 | 74,90407 Kč | 74 904,07 Kč |
| 2 500 | 71,15886 Kč | 177 897,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 68,48372 Kč | 342 418,60 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |










