
SD560B | |
|---|---|
DigiKey Part Number | 1655-SD560BTR-ND - Tape & Reel (TR) 1655-SD560BCT-ND - Cut Tape (CT) 1655-SD560BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD560B |
Description | DIODE STANDARD 600V 5A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 9 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 100 | 3,16440 Kč | 316,44 Kč |
| 500 | 2,34884 Kč | 1 174,42 Kč |
| 1 000 | 2,08468 Kč | 2 084,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74857 Kč | 5 245,71 Kč |
| 6 000 | 1,57891 Kč | 9 473,46 Kč |
| 9 000 | 1,49242 Kč | 13 431,78 Kč |
| 15 000 | 1,39515 Kč | 20 927,25 Kč |
| 21 000 | 1,33753 Kč | 28 088,13 Kč |
| 30 000 | 1,28152 Kč | 38 445,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |









