
TLV9034QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9034QPWRQ1TR-ND - Tape & Reel (TR) 296-TLV9034QPWRQ1CT-ND - Cut Tape (CT) 296-TLV9034QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9034QPWRQ1 |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9034QPWRQ1 Models |
Category | Current - Output (Typ) 100mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 30µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 95dB |
Part Status Active | Propagation Delay (Max) 150ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Input Offset (Max) 1.5mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 5pA @ 5V | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 32,93100 Kč | 329,31 Kč |
| 25 | 30,01520 Kč | 750,38 Kč |
| 100 | 26,80770 Kč | 2 680,77 Kč |
| 250 | 25,27936 Kč | 6 319,84 Kč |
| 500 | 24,44222 Kč | 12 221,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,97536 Kč | 45 950,72 Kč |
| 4 000 | 22,46164 Kč | 89 846,56 Kč |
| 6 000 | 22,20440 Kč | 133 226,40 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |










