
REF35250QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-REF35250QDBVRQ1TR-ND - Tape & Reel (TR) 296-REF35250QDBVRQ1CT-ND - Cut Tape (CT) 296-REF35250QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35250QDBVRQ1 |
Description | AUTOMOTIVE, 650-NA QUIESCENT CUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF35250QDBVRQ1 Models |
Category | Noise - 0.1Hz to 10Hz 3.8ppmp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 0.7ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.75V ~ 6V |
Part Status Active | Current - Supply 2.9µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Grade Automotive |
Voltage - Output (Min/Fixed) 2.5V | Qualification AEC-Q100 |
Current - Output 10 mA | Mounting Type Surface Mount |
Tolerance ±0.05% | Package / Case SOT-23-6 |
Temperature Coefficient 15ppm/°C | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,35800 Kč | 403,58 Kč |
| 25 | 36,88080 Kč | 922,02 Kč |
| 100 | 33,05090 Kč | 3 305,09 Kč |
| 250 | 31,22656 Kč | 7 806,64 Kč |
| 500 | 30,45634 Kč | 15 228,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,10323 Kč | 84 309,69 Kč |
| 6 000 | 27,55603 Kč | 165 336,18 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |










