P-Channel 60 V 1.7A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2309CES-T1_GE3

DigiKey Part Number
742-SQ2309CES-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ2309CES-T1_GE3CT-ND - Cut Tape (CT)
742-SQ2309CES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2309CES-T1_GE3
Description
AUTOMOTIVE P-CHANNEL 60 V (D-S)
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 1.7A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SQ2309CES-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
265 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SOT-23-3 (TO-236)
Rds On (Max) @ Id, Vgs
370mOhm @ 1.25A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
108,82200 Kč88,22 Kč
1005,64350 Kč564,35 Kč
5004,27288 Kč2 136,44 Kč
1 0003,83053 Kč3 830,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,26792 Kč9 803,76 Kč
6 0002,98442 Kč17 906,52 Kč
9 0002,83994 Kč25 559,46 Kč
15 0002,67755 Kč40 163,25 Kč
21 0002,58139 Kč54 209,19 Kč
30 0002,48793 Kč74 637,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč