Comparator Standard (General Purpose) Open-Drain 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393LVQPWRQ1

DigiKey Part Number
296-LM393LVQPWRQ1TR-ND - Tape & Reel (TR)
296-LM393LVQPWRQ1CT-ND - Cut Tape (CT)
296-LM393LVQPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393LVQPWRQ1
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM393LVQPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
35µA
Manufacturer
Texas Instruments
CMRR, PSRR (Typ)
65dB, 80dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
600ns
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
2
Qualification
AEC-Q100
Output Type
Open-Drain
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
2mV @ 5V
Supplier Device Package
8-TSSOP
Current - Input Bias (Max)
5pA @ 5V
Base Product Number
Current - Output (Typ)
100mA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV393DR2Gonsemi14 592LMV393DR2GOSCT-ND8,82000 KčSimilar
In-Stock: 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,47500 Kč74,75 Kč
256,67720 Kč166,93 Kč
1005,80170 Kč580,17 Kč
2505,38388 Kč1 345,97 Kč
5005,13150 Kč2 565,75 Kč
1 0004,92382 Kč4 923,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,75279 Kč9 505,58 Kč
4 0004,61205 Kč18 448,20 Kč
6 0004,54159 Kč27 249,54 Kč
10 0004,46346 Kč44 634,60 Kč
14 0004,41783 Kč61 849,62 Kč
20 0004,37393 Kč87 478,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč