
SN74LV4T125QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV4T125QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV4T125QPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV4T125QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T125QPWRQ1 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4T125QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,97700 Kč | 209,77 Kč |
| 25 | 19,02400 Kč | 475,60 Kč |
| 100 | 16,86140 Kč | 1 686,14 Kč |
| 250 | 15,83164 Kč | 3 957,91 Kč |
| 500 | 15,45284 Kč | 7 726,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,27801 Kč | 28 556,02 Kč |
| 4 000 | 13,93160 Kč | 55 726,40 Kč |
| 6 000 | 13,75817 Kč | 82 549,02 Kč |
| 10 000 | 13,56597 Kč | 135 659,70 Kč |
| 14 000 | 13,45366 Kč | 188 351,24 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |



