Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T125QDCKRQ1

DigiKey Part Number
296-SN74LV1T125QDCKRQ1TR-ND - Tape & Reel (TR)
296-SN74LV1T125QDCKRQ1CT-ND - Cut Tape (CT)
296-SN74LV1T125QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T125QDCKRQ1
Description
IC BUFF 1.6V/5.5V SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage - Supply
1.6V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Bits per Element
1
Supplier Device Package
SC-70-5
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV1T125DCKRTexas Instruments23 727296-37173-1-ND3,18000 KčParametric Equivalent
SN74LV1T126DCKRTexas Instruments153 182296-37175-1-ND2,99000 KčParametric Equivalent
In-Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,26000 Kč92,60 Kč
258,29000 Kč207,25 Kč
1007,23800 Kč723,80 Kč
2506,73532 Kč1 683,83 Kč
5006,43168 Kč3 215,84 Kč
1 0006,29688 Kč6 296,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,87349 Kč17 620,47 Kč
6 0005,72255 Kč34 335,30 Kč
9 0005,64695 Kč50 822,55 Kč
15 0005,56320 Kč83 448,00 Kč
21 0005,51425 Kč115 799,25 Kč
30 0005,46717 Kč164 015,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč