2027-A-23-SM-RPLF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 14,24966 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 891
Unit Price: 30,03000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 19,14661 Kč
Datasheet
Gas Discharge Tube 230 V 10000A (10kA) ±15% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-A-23-SM-RPLF

DigiKey Part Number
118-2027-A-23-SM-RPLFTR-ND - Tape & Reel (TR)
118-2027-A-23-SM-RPLFCT-ND - Cut Tape (CT)
118-2027-A-23-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2027-A-23-SM-RPLF
Description
GDT AECQ SMD 230V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
Bourns Inc.
Tolerance
±15%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
230 V
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2027-23-SM-RPLFBourns Inc.02027-23-SM-RPLF-ND14,24966 KčParametric Equivalent
2027-23-SMLFBourns Inc.891118-2027-23-SMLF-ND30,03000 KčParametric Equivalent
2027-A-23-SMLFBourns Inc.0118-2027-A-23-SMLF-ND19,14661 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
535,52800 Kč177,64 Kč
1032,77800 Kč327,78 Kč
5027,18400 Kč1 359,20 Kč
10025,08000 Kč2 508,00 Kč
25022,53672 Kč5 634,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,77710 Kč10 388,55 Kč
1 00019,14661 Kč19 146,61 Kč
1 50018,24796 Kč27 371,94 Kč
2 50017,17074 Kč42 926,85 Kč
3 50016,49285 Kč57 724,98 Kč
5 00015,87974 Kč79 398,70 Kč
Manufacturers Standard Package
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč