2027-23-SM-RPLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 891
Unit Price: 30,03000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 42,84000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 19,14661 Kč
Datasheet
Gas Discharge Tube 230 V 10000A (10kA) ±15% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-23-SM-RPLF

DigiKey Part Number
2027-23-SM-RPLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2027-23-SM-RPLF
Description
GDT 230V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2027-23-SM-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±15%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
230 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2027-23-SMLFBourns Inc.891118-2027-23-SMLF-ND30,03000 KčParametric Equivalent
2027-A-23-SM-RPLFBourns Inc.0118-2027-A-23-SM-RPLFCT-ND42,84000 KčParametric Equivalent
2027-A-23-SMLFBourns Inc.0118-2027-A-23-SMLF-ND19,14661 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,24966 Kč14 249,66 Kč
Unit Price without VAT:14,24966 Kč
Unit Price with VAT:17,24209 Kč