2027-A-23-SM-RPLF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 5,36461 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 965
Unit Price: 12,09000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 7,76850 Kč
Datasheet
Gas Discharge Tube 230 V 10000A (10kA) ±15% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-A-23-SM-RPLF

DigiKey Part Number
118-2027-A-23-SM-RPLFTR-ND - Tape & Reel (TR)
118-2027-A-23-SM-RPLFCT-ND - Cut Tape (CT)
118-2027-A-23-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2027-A-23-SM-RPLF
Description
GDT AECQ SMD 230V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
532,54600 Kč162,73 Kč
1030,04800 Kč300,48 Kč
5024,92880 Kč1 246,44 Kč
10022,99910 Kč2 299,91 Kč
25020,66624 Kč5 166,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,05400 Kč9 527,00 Kč
1 00017,55916 Kč17 559,16 Kč
1 50016,73583 Kč25 103,74 Kč
2 50015,74850 Kč39 371,25 Kč
3 50015,12732 Kč52 945,62 Kč
5 00014,49282 Kč72 464,10 Kč
12 50014,43612 Kč180 451,50 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč