
2027-23-SMLF | |
|---|---|
DigiKey Part Number | 118-2027-23-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-23-SMLF |
Description | GDT 230V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-23-SMLF Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 24,82000 Kč | 124,10 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 50 | 18,99900 Kč | 949,95 Kč |
| 100 | 17,52700 Kč | 1 752,70 Kč |
| 250 | 15,75268 Kč | 3 938,17 Kč |
| 500 | 14,52558 Kč | 7 262,79 Kč |
| 1 000 | 13,38811 Kč | 13 388,11 Kč |
| 5 000 | 11,05561 Kč | 55 278,05 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

