Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1P1G125QDCKRG4Q1

DigiKey Part Number
296-32004-2-ND - Tape & Reel (TR)
296-32004-1-ND - Cut Tape (CT)
296-32004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1P1G125QDCKRG4Q1
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
1P1G125QDCKRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 647
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,80600 Kč98,06 Kč
258,79400 Kč219,85 Kč
1007,68740 Kč768,74 Kč
2507,15864 Kč1 789,66 Kč
5006,83904 Kč3 419,52 Kč
1 0006,71453 Kč6 714,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,25138 Kč18 754,14 Kč
6 0006,09247 Kč36 554,82 Kč
9 0006,01289 Kč54 116,01 Kč
15 0005,92471 Kč88 870,65 Kč
21 0005,87319 Kč123 336,99 Kč
30 0005,82365 Kč174 709,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč