


IRF630STRLPBF | |
|---|---|
DigiKey Part Number | IRF630STRLPBFTR-ND - Tape & Reel (TR) IRF630STRLPBFCT-ND - Cut Tape (CT) IRF630STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF630STRLPBF |
Description | MOSFET N-CH 200V 9A D2PAK |
Manufacturer Standard Lead Time | 78 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 9A (Tc) 3W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRF630STRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 25 V |
FET Type | Power Dissipation (Max) 3W (Ta), 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 400mOhm @ 5.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 35,00400 Kč | 350,04 Kč |
| 100 | 23,88940 Kč | 2 388,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,07324 Kč | 14 458,59 Kč |
| 1 600 | 16,71480 Kč | 26 743,68 Kč |
| 2 400 | 16,02288 Kč | 38 454,91 Kč |
| 4 000 | 15,24560 Kč | 60 982,40 Kč |
| 5 600 | 14,78533 Kč | 82 797,85 Kč |
| 8 000 | 14,35738 Kč | 114 859,04 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |










