Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA181A1IDBVR

DigiKey Part Number
296-47656-2-ND - Tape & Reel (TR)
296-47656-1-ND - Cut Tape (CT)
296-47656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA181A1IDBVR
Description
IC CURR SENSE 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
INA181A1IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
260µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-6
Slew Rate
2V/µs
Supplier Device Package
SOT-23-6
-3db Bandwidth
350 kHz
Base Product Number
Current - Input Bias
75 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,42500 Kč64,25 Kč
255,73680 Kč143,42 Kč
1004,96600 Kč496,60 Kč
2504,59940 Kč1 149,85 Kč
5004,37850 Kč2 189,25 Kč
1 0004,19666 Kč4 196,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,97205 Kč11 916,15 Kč
6 0003,86209 Kč23 172,54 Kč
9 0003,80703 Kč34 263,27 Kč
15 0003,74600 Kč56 190,00 Kč
21 0003,71035 Kč77 917,35 Kč
30 0003,67603 Kč110 280,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč