
DQD20-24-S24 | |
|---|---|
DigiKey Part Number | 179-DQD20-24-S24-ND |
Manufacturer | |
Manufacturer Product Number | DQD20-24-S24 |
Description | DC-DC, ISOLATED, 20 W, 9~36 VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.111A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD20-24-S24 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.49" H (25.4mm x 25.4mm x 12.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 1.111A | Standard Number 62368-1 |
Power (Watts) 20 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,35000 Kč | 486,35 Kč |
| 5 | 468,33200 Kč | 2 341,66 Kč |
| 10 | 460,74000 Kč | 4 607,40 Kč |
| 30 | 448,92867 Kč | 13 467,86 Kč |
| 50 | 443,53800 Kč | 22 176,90 Kč |
| 100 | 436,31790 Kč | 43 631,79 Kč |
| 250 | 426,94296 Kč | 106 735,74 Kč |
| Unit Price without VAT: | 486,35000 Kč |
|---|---|
| Unit Price with VAT: | 588,48350 Kč |










