
0397000008 | |
|---|---|
DigiKey Part Number | 0397000008-ND |
Manufacturer | |
Manufacturer Product Number | 0397000008 |
Description | TERM BLK 8P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000008 Models |
Category | Voltage 150 V |
Manufacturer Molex | Wire Gauge 18-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 8 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 81,55600 Kč | 815,56 Kč |
| 25 | 71,51920 Kč | 1 787,98 Kč |
| 50 | 65,31640 Kč | 3 265,82 Kč |
| 100 | 60,20550 Kč | 6 020,55 Kč |
| 250 | 54,92824 Kč | 13 732,06 Kč |
| 594 | 51,21815 Kč | 30 423,58 Kč |
| 1 188 | 48,95680 Kč | 58 160,68 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |









