
MIE05W0505BGYE-3R-P | |
|---|---|
DigiKey Part Number | 1589-MIE05W0505BGYE-3R-PTR-ND - Tape & Reel (TR) 1589-MIE05W0505BGYE-3R-PCT-ND - Cut Tape (CT) 1589-MIE05W0505BGYE-3R-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIE05W0505BGYE-3R-P |
Description | 5V, 0.5W, REGULATED, 3KVRMS ISOL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MIE05W0505BGYE-3R-P Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 46% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Input (Min) 3V | Size / Dimension 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-SOIC |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 100mA | Approval Agency CB |
Power (Watts) 500 mW | Standard Number 62368-1 |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 41,33600 Kč | 413,36 Kč |
| 25 | 37,78200 Kč | 944,55 Kč |
| 100 | 33,87980 Kč | 3 387,98 Kč |
| 250 | 32,01904 Kč | 8 004,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,89742 Kč | 15 448,71 Kč |
| 1 000 | 29,97394 Kč | 29 973,94 Kč |
| 1 500 | 29,51165 Kč | 44 267,47 Kč |
| 2 500 | 28,99924 Kč | 72 498,10 Kč |
| 3 500 | 28,69979 Kč | 100 449,26 Kč |
| 5 000 | 28,41182 Kč | 142 059,10 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |









