
ISO6741FDWR | |
|---|---|
DigiKey Part Number | 296-ISO6741FDWRTR-ND - Tape & Reel (TR) 296-ISO6741FDWRCT-ND - Cut Tape (CT) 296-ISO6741FDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6741FDWR |
Description | DG ISO 5KV 4CH CAN/RS232 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6741FDWR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 4.5ns, 4.5ns (Max) |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type CAN, RS232, RS485, SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 41,17700 Kč | 411,77 Kč |
| 25 | 37,64520 Kč | 941,13 Kč |
| 100 | 33,74800 Kč | 3 374,80 Kč |
| 250 | 31,89008 Kč | 7 972,52 Kč |
| 500 | 31,13080 Kč | 15 565,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,09158 Kč | 58 183,16 Kč |
| 4 000 | 28,46757 Kč | 113 870,28 Kč |
| 6 000 | 28,15503 Kč | 168 930,18 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |







