
LTC2983ILX#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2983ILX#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2983ILX#PBF |
Description | IC SENSOR THERMAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IC Input SPI Output 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2983ILX#PBF Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-LQFP |
Part Status Active | Supplier Device Package 48-LQFP (7x7) |
DigiKey Programmable Not Verified | Base Product Number |
Output Type SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 266,60000 Kč | 1 266,60 Kč |
| 10 | 1 044,67100 Kč | 10 446,71 Kč |
| 25 | 989,24920 Kč | 24 731,23 Kč |
| 100 | 928,34470 Kč | 92 834,47 Kč |
| Unit Price without VAT: | 1 266,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 532,58600 Kč |










