
TXE8116DGSR | |
|---|---|
DigiKey Part Number | 296-TXE8116DGSRTR-ND - Tape & Reel (TR) 296-TXE8116DGSRCT-ND - Cut Tape (CT) 296-TXE8116DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXE8116DGSR |
Description | 16-BIT SPI BUS I/O EXPANDER WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 SPI 10 MHz 24-VSSOP |
Datasheet | Datasheet |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 10 MHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
Number of I/O 16 | Operating Temperature -40°C ~ 125°C |
Interface SPI | Mounting Type Surface Mount |
Interrupt Output Yes | Package / Case 24-TFSOP (0.118", 3.00mm Width) |
Features POR | Supplier Device Package 24-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 25 | 16,73120 Kč | 418,28 Kč |
| 100 | 14,79940 Kč | 1 479,94 Kč |
| 250 | 13,87716 Kč | 3 469,29 Kč |
| 500 | 13,46140 Kč | 6 730,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,08779 Kč | 60 438,95 Kč |
| 10 000 | 11,84795 Kč | 118 479,50 Kč |
| 15 000 | 11,72786 Kč | 175 917,90 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |











