New Product
I/O Expander 24 SPI 10 MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXE8124DGSR

DigiKey Part Number
296-TXE8124DGSRTR-ND - Tape & Reel (TR)
296-TXE8124DGSRCT-ND - Cut Tape (CT)
296-TXE8124DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXE8124DGSR
Description
24-BIT SPI BUS I/O EXPANDER WITH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
I/O Expander 24 SPI 10 MHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
POR
Manufacturer
Texas Instruments
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output Source/Sink
10mA, 25mA
Part Status
Active
Clock Frequency
10 MHz
Number of I/O
24
Voltage - Supply
1.71V ~ 5.5V
Interface
SPI
Operating Temperature
-40°C ~ 125°C
Interrupt Output
Yes
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1021,29200 Kč212,92 Kč
2519,29280 Kč482,32 Kč
10017,09450 Kč1 709,45 Kč
25016,04752 Kč4 011,88 Kč
50015,41590 Kč7 707,95 Kč
1 00015,19604 Kč15 196,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,01692 Kč70 084,60 Kč
10 00013,74487 Kč137 448,70 Kč
15 00013,60861 Kč204 129,15 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč