I/O Expander 20 SPI 26 MHz 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7301AAI+T

DigiKey Part Number
MAX7301AAI+TTR-ND - Tape & Reel (TR)
MAX7301AAI+TCT-ND - Cut Tape (CT)
MAX7301AAI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7301AAI+T
Description
IC XPNDR 26MHZ SPI 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Expander 20 SPI 26 MHz 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7301AAI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
20
Interface
SPI
Interrupt Output
Yes
Features
-
Output Type
Push-Pull
Current - Output Source/Sink
4.5mA, 10mA
Clock Frequency
26 MHz
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 520
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1266,46000 Kč266,46 Kč
10209,35000 Kč2 093,50 Kč
25195,07160 Kč4 876,79 Kč
100179,38170 Kč17 938,17 Kč
250178,30492 Kč44 576,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000160,62903 Kč321 258,06 Kč
Manufacturers Standard Package
Unit Price without VAT:266,46000 Kč
Unit Price with VAT:322,41660 Kč