


SBR2U60S1F-7 | |
|---|---|
DigiKey Part Number | SBR2U60S1F-7DITR-ND - Tape & Reel (TR) SBR2U60S1F-7DICT-ND - Cut Tape (CT) SBR2U60S1F-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2U60S1F-7 |
Description | DIODE SBR 60V 2A SOD123F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 11 ns |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Series | Capacitance @ Vr, F 75pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,73800 Kč | 87,38 Kč |
| 100 | 5,59140 Kč | 559,14 Kč |
| 500 | 4,23032 Kč | 2 115,16 Kč |
| 1 000 | 3,79090 Kč | 3 790,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23246 Kč | 9 697,38 Kč |
| 6 000 | 2,95095 Kč | 17 705,70 Kč |
| 9 000 | 2,80750 Kč | 25 267,50 Kč |
| 15 000 | 2,64627 Kč | 39 694,05 Kč |
| 21 000 | 2,55079 Kč | 53 566,59 Kč |
| 30 000 | 2,45799 Kč | 73 739,70 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |











