



SFM-125-02-S-D-A | |
|---|---|
DigiKey Part Number | SAM8968-ND |
Manufacturer | |
Manufacturer Product Number | SFM-125-02-S-D-A |
Description | CONN RCPT 50POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFM-125-02-S-D-A Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.185" (4.70mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,75000 Kč | 193,75 Kč |
| 10 | 173,89300 Kč | 1 738,93 Kč |
| 25 | 157,02520 Kč | 3 925,63 Kč |
| 50 | 141,88000 Kč | 7 094,00 Kč |
| 100 | 130,39900 Kč | 13 039,90 Kč |
| Unit Price without VAT: | 193,75000 Kč |
|---|---|
| Unit Price with VAT: | 234,43750 Kč |








