Similar




BM06B-GHS-TBT | |
|---|---|
DigiKey Part Number | 455-BM06B-GHS-TBTTR-ND - Tape & Reel (TR) 455-BM06B-GHS-TBTCT-ND - Cut Tape (CT) 455-BM06B-GHS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM06B-GHS-TBT |
Description | CONN HEADER SMD 6POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM06B-GHS-TBT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.159" (4.05mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 7.3mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM06B-GHS-TB | JST Sales America Inc. | 0 | 455-1568-1-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 100 | 7,16240 Kč | 716,24 Kč |
| 500 | 6,39222 Kč | 3 196,11 Kč |
| 1 000 | 6,08690 Kč | 6 086,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,59370 Kč | 13 984,25 Kč |
| 5 000 | 5,32669 Kč | 26 633,45 Kč |
| 7 500 | 5,17648 Kč | 38 823,60 Kč |
| 12 500 | 4,99332 Kč | 62 416,50 Kč |
| 17 500 | 4,95740 Kč | 86 754,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










