



SM06B-GHS-TB | |
|---|---|
DigiKey Part Number | 455-1568-2-ND - Tape & Reel (TR) 455-1568-1-ND - Cut Tape (CT) 455-1568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM06B-GHS-TB |
Description | CONN HEADER SMD R/A 6POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM06B-GHS-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,93505 Kč | 12 337,63 Kč |
| 5 000 | 4,69945 Kč | 23 497,25 Kč |
| 7 500 | 4,56692 Kč | 34 251,90 Kč |
| 12 500 | 4,45024 Kč | 55 628,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 7,28750 Kč | 728,75 Kč |
| 500 | 6,50488 Kč | 3 252,44 Kč |
| 1 000 | 6,19396 Kč | 6 193,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 8,48900 Kč | 84,89 Kč |
| 100 | 7,20300 Kč | 720,30 Kč |
| 500 | 6,42948 Kč | 3 214,74 Kč |
| 1 000 | 6,12217 Kč | 6 122,17 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |











