



BM04B-GHS-TBT | |
|---|---|
DigiKey Part Number | 455-BM04B-GHS-TBTTR-ND - Tape & Reel (TR) 455-BM04B-GHS-TBTCT-ND - Cut Tape (CT) 455-BM04B-GHS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM04B-GHS-TBT |
Description | CONN HEADER SMD 4POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM04B-GHS-TBT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.159" (4.05mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 7.3mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 5,75350 Kč | 575,35 Kč |
| 500 | 5,13486 Kč | 2 567,43 Kč |
| 1 000 | 4,88938 Kč | 4 889,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,58311 Kč | 11 457,77 Kč |
| 5 000 | 4,36431 Kč | 21 821,55 Kč |
| 7 500 | 4,24123 Kč | 31 809,22 Kč |
| 12 500 | 4,09113 Kč | 51 139,12 Kč |
| 17 500 | 3,99519 Kč | 69 915,82 Kč |
| 25 000 | 3,89597 Kč | 97 399,25 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











