
TXE81XXEVM | |
|---|---|
DigiKey Part Number | 296-TXE81XXEVM-ND |
Manufacturer | |
Manufacturer Product Number | TXE81XXEVM |
Description | TXE81XX EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TXE81XX - SPI Devices Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function SPI Devices |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part TXE81XX |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,74000 Kč | 524,74 Kč |
| Unit Price without VAT: | 524,74000 Kč |
|---|---|
| Unit Price with VAT: | 634,93540 Kč |


