
DAC60501ZDGSR | |
|---|---|
DigiKey Part Number | 296-DAC60501ZDGSRTR-ND - Tape & Reel (TR) 296-DAC60501ZDGSRCT-ND - Cut Tape (CT) 296-DAC60501ZDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60501ZDGSR |
Description | IC DAC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC60501ZDGSR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,17200 Kč | 431,72 Kč |
| 25 | 39,49320 Kč | 987,33 Kč |
| 100 | 35,43410 Kč | 3 543,41 Kč |
| 250 | 33,50020 Kč | 8 375,05 Kč |
| 500 | 32,76948 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,36126 Kč | 75 903,15 Kč |
| 5 000 | 29,75064 Kč | 148 753,20 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |









