


XTR200DQCR | |
|---|---|
DigiKey Part Number | 296-XTR200DQCRTR-ND - Tape & Reel (TR) 296-XTR200DQCRCT-ND - Cut Tape (CT) 296-XTR200DQCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR200DQCR |
Description | PRECISION 3-WIRE CURRENT AND VOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Analog, Digital Input 4 ~ 20mA Output 10-WSON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | XTR200DQCR Models |
Category | Output Type 4 ~ 20mA |
Manufacturer Texas Instruments | Current - Supply 450 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Current Transmitter | Package / Case 10-WFDFN Exposed Pad |
Input Type Analog, Digital | Supplier Device Package 10-WSON (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,49400 Kč | 284,94 Kč |
| 25 | 25,92840 Kč | 648,21 Kč |
| 100 | 23,09780 Kč | 2 309,78 Kč |
| 250 | 21,74804 Kč | 5 437,01 Kč |
| 500 | 20,93416 Kč | 10 467,08 Kč |
| 1 000 | 20,88251 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,43687 Kč | 58 310,61 Kč |
| 6 000 | 19,03203 Kč | 114 192,18 Kč |
| 9 000 | 18,82921 Kč | 169 462,89 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |










