
XTR105UA | |
|---|---|
DigiKey Part Number | 2156-XTR105UA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | XTR105UA |
Description | XTR105 4-20MA CURRENT TRANSMITTE |
Customer Reference | |
Detailed Description | Current Transmitter IC Differential Input Voltage Output 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Differential | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 1606 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 262,05500 Kč | 6 289,32 Kč |
| Unit Price without VAT: | 262,05500 Kč |
|---|---|
| Unit Price with VAT: | 317,08655 Kč |




