
THVD2450DR | |
|---|---|
DigiKey Part Number | 296-THVD2450DRTR-ND - Tape & Reel (TR) 296-THVD2450DRCT-ND - Cut Tape (CT) 296-THVD2450DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD2450DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD2450DR Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 60,07500 Kč | 600,75 Kč |
| 25 | 55,16600 Kč | 1 379,15 Kč |
| 100 | 49,77160 Kč | 4 977,16 Kč |
| 250 | 47,19932 Kč | 11 799,83 Kč |
| 500 | 46,80874 Kč | 23 404,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,02658 Kč | 107 566,45 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |











