


TLV74033PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV74033PDBVRTR-ND - Tape & Reel (TR) 296-TLV74033PDBVRCT-ND - Cut Tape (CT) 296-TLV74033PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74033PDBVR |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV74033PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 67dB ~ 32dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 25 | 1,11720 Kč | 27,93 Kč |
| 100 | 0,93860 Kč | 93,86 Kč |
| 250 | 0,85084 Kč | 212,71 Kč |
| 500 | 0,79834 Kč | 399,17 Kč |
| 1 000 | 0,75509 Kč | 755,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70175 Kč | 2 105,25 Kč |
| 6 000 | 0,67565 Kč | 4 053,90 Kč |
| 9 000 | 0,66253 Kč | 5 962,77 Kč |
| 15 000 | 0,64804 Kč | 9 720,60 Kč |
| 21 000 | 0,63956 Kč | 13 430,76 Kč |
| 30 000 | 0,63140 Kč | 18 942,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









