New Product
XTR200 - Current Sensing and Voltage Monitor Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XTR200 - Current Sensing and Voltage Monitor Power Management Evaluation Board
XTR200EVM
XTR200EVM

XTR200EVM

DigiKey Part Number
296-XTR200EVM-ND
Manufacturer
Manufacturer Product Number
XTR200EVM
Description
XTR200 EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XTR200 - Current Sensing and Voltage Monitor Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Current Sensing and Voltage Monitor
Embedded
No
Utilized IC / Part
XTR200
Primary Attributes
8V ~ 60V Supply
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 259,67000 Kč1 259,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 259,67000 Kč
Unit Price with VAT:1 524,20070 Kč