



DAC121C081CIMK/NOPB | |
|---|---|
DigiKey Part Number | DAC121C081CIMK/NOPBTR-ND - Tape & Reel (TR) DAC121C081CIMK/NOPBCT-ND - Cut Tape (CT) DAC121C081CIMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC121C081CIMK/NOPB |
Description | IC DAC 12BIT TSOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC121C081CIMK/NOPB Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) +2.2/-1.5, +0.18/-0.12 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 8.5µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package TSOT-23-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 25 | 37,31760 Kč | 932,94 Kč |
| 100 | 33,44980 Kč | 3 344,98 Kč |
| 250 | 31,60620 Kč | 7 901,55 Kč |
| 500 | 30,84186 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,58051 Kč | 29 580,51 Kč |
| 2 000 | 28,82784 Kč | 57 655,68 Kč |
| 3 000 | 28,45110 Kč | 85 353,30 Kč |
| 5 000 | 28,03342 Kč | 140 167,10 Kč |
| 7 000 | 27,78932 Kč | 194 525,24 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |











