Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8208WBRZ-R7

DigiKey Part Number
505-AD8208WBRZ-R7TR-ND - Tape & Reel (TR)
505-AD8208WBRZ-R7CT-ND - Cut Tape (CT)
505-AD8208WBRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8208WBRZ-R7
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8208WBRZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
70 kHz
Current - Input Bias
50 nA
Voltage - Input Offset
2 mV
Current - Supply
1.6mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,28000 Kč115,28 Kč
1088,06600 Kč880,66 Kč
2581,27920 Kč2 031,98 Kč
10073,81850 Kč7 381,85 Kč
25072,92856 Kč18 232,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00068,34282 Kč68 342,82 Kč
2 00066,84703 Kč133 694,06 Kč
3 00066,09771 Kč198 293,13 Kč
Manufacturers Standard Package
Unit Price without VAT:115,28000 Kč
Unit Price with VAT:139,48880 Kč