Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV77333PDBVR

DigiKey Part Number
296-TLV77333PDBVRTR-ND - Tape & Reel (TR)
296-TLV77333PDBVRCT-ND - Cut Tape (CT)
296-TLV77333PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV77333PDBVR
Description
IC REG LINEAR 3.3V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV77333PDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
56dB ~ 55dB (100kHz ~ 1MHz)
Part Status
Active
Control Features
Current Limit, Enable, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.255V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,49100 Kč14,91 Kč
251,31040 Kč32,76 Kč
1001,10030 Kč110,03 Kč
2501,00036 Kč250,09 Kč
5000,94030 Kč470,15 Kč
1 0000,89074 Kč890,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82935 Kč2 488,05 Kč
6 0000,79932 Kč4 795,92 Kč
9 0000,78428 Kč7 058,52 Kč
15 0000,76760 Kč11 514,00 Kč
21 0000,75786 Kč15 915,06 Kč
30 0000,74848 Kč22 454,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč