


SPX1117M3-L-5-0/TR | |
|---|---|
DigiKey Part Number | 1016-1849-2-ND - Tape & Reel (TR) 1016-1849-1-ND - Cut Tape (CT) 1016-1849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX1117M3-L-5-0/TR |
Description | IC REG LINEAR 5V 800MA SOT-223-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX1117M3-L-5-0/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 20V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,80480 Kč | 95,12 Kč |
| 100 | 3,26520 Kč | 326,52 Kč |
| 250 | 3,00944 Kč | 752,36 Kč |
| 500 | 2,85488 Kč | 1 427,44 Kč |
| 1 000 | 2,72785 Kč | 2 727,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,59384 Kč | 6 484,60 Kč |
| 5 000 | 2,51300 Kč | 12 565,00 Kč |
| 7 500 | 2,47250 Kč | 18 543,75 Kč |
| 12 500 | 2,42764 Kč | 30 345,50 Kč |
| 17 500 | 2,40143 Kč | 42 025,03 Kč |
| 25 000 | 2,37623 Kč | 59 405,75 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






