
TLV77325PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV77325PDBVRTR-ND - Tape & Reel (TR) 296-TLV77325PDBVRCT-ND - Cut Tape (CT) 296-TLV77325PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77325PDBVR |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 56dB ~ 55dB (100kHz ~ 1MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,26840 Kč | 31,71 Kč |
| 100 | 1,06880 Kč | 106,88 Kč |
| 250 | 0,97180 Kč | 242,95 Kč |
| 500 | 0,91300 Kč | 456,50 Kč |
| 1 000 | 0,86491 Kč | 864,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80520 Kč | 2 415,60 Kč |
| 6 000 | 0,77605 Kč | 4 656,30 Kč |
| 9 000 | 0,76143 Kč | 6 852,87 Kč |
| 15 000 | 0,74525 Kč | 11 178,75 Kč |
| 21 000 | 0,73579 Kč | 15 451,59 Kč |
| 30 000 | 0,72668 Kč | 21 800,40 Kč |
| 75 000 | 0,70709 Kč | 53 031,75 Kč |
| 150 000 | 0,69529 Kč | 104 293,50 Kč |
| 300 000 | 0,68557 Kč | 205 671,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











