
AD3541RBCPZ12-RL7 | |
|---|---|
DigiKey Part Number | 505-AD3541RBCPZ12-RL7TR-ND - Tape & Reel (TR) 505-AD3541RBCPZ12-RL7CT-ND - Cut Tape (CT) 505-AD3541RBCPZ12-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD3541RBCPZ12-RL7 |
Description | IC DAC 12BIT 28-LFCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD3541RBCPZ12-RL7 Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.71V ~ 1.89V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±2 (Max) |
Number of Bits 12 | Architecture Current Steering |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 100ns | Package / Case 28-VFQFN, CSP |
Output Type Voltage - Unbuffered | Supplier Device Package 28-LFCSP (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,99000 Kč | 535,99 Kč |
| 10 | 430,79100 Kč | 4 307,91 Kč |
| 25 | 404,51320 Kč | 10 112,83 Kč |
| 100 | 383,54520 Kč | 38 354,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 343,31559 Kč | 514 973,38 Kč |
| Unit Price without VAT: | 535,99000 Kč |
|---|---|
| Unit Price with VAT: | 648,54790 Kč |


