Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTF1616SEEZGQBDC

DigiKey Part Number
754-1500-2-ND - Tape & Reel (TR)
754-1500-1-ND - Cut Tape (CT)
754-1500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTF1616SEEZGQBDC
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTF1616SEEZGQBDC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Wavelength - Peak
630nm Red, 515nm Green, 460nm Blue
Lens Color
Colorless
Package / Case
0606 (1616 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Lens Size
1.20mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 927
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,39900 Kč163,99 Kč
10012,16410 Kč1 216,41 Kč
50010,28608 Kč5 143,04 Kč
1 0009,67126 Kč9 671,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,14967 Kč18 299,34 Kč
4 0008,70761 Kč34 830,44 Kč
6 0008,48109 Kč50 886,54 Kč
10 0008,22542 Kč82 254,20 Kč
14 0008,07345 Kč113 028,30 Kč
20 0007,92532 Kč158 506,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč