470 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SVPK470M

DigiKey Part Number
P124165TR-ND - Tape & Reel (TR)
P124165CT-ND - Cut Tape (CT)
P124165DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20SVPK470M
Description
CAP ALUM POLY 470UF 20% 20V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
470 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
20SVPK470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
78 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.56 A @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
470 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
20 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
14mOhm
Base Product Number
Lifetime @ Temp.
1000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1031,77000 Kč317,70 Kč
5024,91620 Kč1 245,81 Kč
10022,75130 Kč2 275,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40019,09453 Kč7 637,81 Kč
80017,87271 Kč14 298,17 Kč
1 20017,25633 Kč20 707,60 Kč
2 00016,56910 Kč33 138,20 Kč
2 80016,16531 Kč45 262,87 Kč
4 00015,77527 Kč63 101,08 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč