
IPTC017N10NM5LF2ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPTC017N10NM5LF2ATMA1TR-ND - Tape & Reel (TR) 448-IPTC017N10NM5LF2ATMA1CT-ND - Cut Tape (CT) 448-IPTC017N10NM5LF2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTC017N10NM5LF2ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 32A (Ta), 321A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HDSOP-16-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPTC017N10NM5LF2ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 1.5mOhm @ 150A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.9V @ 280µA |
Series | Gate Charge (Qg) (Max) @ Vgs 206 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 17000 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 375W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HDSOP-16-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,44000 Kč | 173,44 Kč |
| 10 | 116,70700 Kč | 1 167,07 Kč |
| 100 | 84,59880 Kč | 8 459,88 Kč |
| 500 | 70,91990 Kč | 35 459,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 63,36135 Kč | 114 050,43 Kč |
| Unit Price without VAT: | 173,44000 Kč |
|---|---|
| Unit Price with VAT: | 209,86240 Kč |











