
MAX764ESA+T | |
|---|---|
DigiKey Part Number | MAX764ESA+TTR-ND - Tape & Reel (TR) MAX764ESA+TCT-ND - Cut Tape (CT) MAX764ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX764ESA+T |
Description | IC REG BUCK BOOST ADJ/-1V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-5V) 1 Output 260mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX764ESA+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,23000 Kč | 298,23 Kč |
| 10 | 235,29200 Kč | 2 352,92 Kč |
| 25 | 219,54160 Kč | 5 488,54 Kč |
| 100 | 202,22540 Kč | 20 222,54 Kč |
| 250 | 201,98300 Kč | 50 495,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 180,58769 Kč | 451 469,23 Kč |
| Unit Price without VAT: | 298,23000 Kč |
|---|---|
| Unit Price with VAT: | 360,85830 Kč |











